Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 7,207.000 |
Product Information
Product Overview
AD9166-FMC-EBZ is an evaluation board for the AD9166 DC to 9GHz vector signal generator. The evaluation board connects to an ADS7-V2EBZ pattern generator for quick evaluation of the AD9166, a high speed, vector signal generator. The ADS7-V2EBZ automatically formats the signal data and sends it to the evaluation board across a JESD204B link which simplifies evaluation of the device. The evaluation board is powered by the field-programmable gate array (FPGA) mezzanine card (FMC) power supply provided through the ADS7-V2EBZ.
- Simple evaluation of the AD9166 vector signal generator IC with only a single connection needed
- Integrated on-board clocking, featuring the ADF4372
- Integrated on-board power and power sequencer
Contents
AD9166-FMC-EBZ evaluation board, Mini USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Data Converter
Evaluation Board AD9166BBPZ, Mini USB Cable
No SVHC (21-Jan-2025)
AD9166BBPZ
DAC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate