Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 55.580 |
| 10+ | kr 37.760 |
| 50+ | kr 30.190 |
| 100+ | kr 27.790 |
Product Information
Product Overview
AD8465 is a very fast comparator fabricated on the Analog Devices, Inc., proprietary XFCB2 process. This comparator is exceptionally versatile and easy to use. Features include an input range from VEE -0.5V to VCCI + 0.2V, low noise, LVDS compatible output drivers, and TTL/CMOS latch inputs with adjustable hysteresis and/or shutdown inputs. This device offers 1.6ns propagation delay with 1ps rms random jitter (RJ). Overdrive and slew rate dispersion are typically less than 50ps. It is used in applications such as high speed instrumentation, clock and data signal restoration, logic level shifting or translation, pulse spectroscopy, high speed line receivers, threshold detection, peak and zero-crossing detectors, high speed trigger circuitry, pulse-width modulators, current-/voltage-controlled oscillators, automatic test equipment (ATE), qualified for automotive applications etc.
- Fully specified rail to rail at VCCI = 2.5V to 5.5V, qualified for automotive application
- Input common-mode voltage from -0.2V to VCCI + 0.2V
- Low glitch LVDS-compatible output stage
- Power dissipation is 37mA typical at (VCCI = VCCO = 2.5V, TA = 25°C)
- Shutdown pin, single-pin control for programmable hysteresis and latch
- Power supply rejection ratio is -60dB typical at (VCCI = VCCO = 2.5V to 5V, TA = 25°C)
- Bias current is ±2µA typical at (VCCI = VCCO = 2.5V, TA = -40°C to +125°C)
- Rise time/fall time is 600ps typical at (10% to 90%, TA = 25°C)
- Operating temperature range from -40°C to +125°C
- Package style is 12-lead lead frame chip scale [LFCSP-WQ]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
1.6ns
LFCSP
LVDS
Surface Mount
125°C
AEC-Q100
No SVHC (21-Jan-2025)
LFCSP
1 Comparator
1Channels
2.5V to 5.5V
12Pins
Single Supply
-40°C
-
MSL 3 - 168 hours
AEC-Q100
LVDS
1.6ns
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate