Print Page
Image is for illustrative purposes only. Please refer to product description.
126 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 52.900 |
| 10+ | kr 35.340 |
| 64+ | kr 27.010 |
| 128+ | kr 24.700 |
| 256+ | kr 24.180 |
| 512+ | kr 23.730 |
Price for:Each
Minimum: 1
Multiple: 1
kr 52.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8270ACPZ-WP
Order Code4018987
Technical Datasheet
No. of Amplifiers2Amplifiers
No. of Channels2Channels
Gain Bandwidth Product15MHz
Slew Rate Typ30V/µs
Supply Voltage Range± 2.5V to ± 18V
IC Case / PackageLFCSP
No. of Pins16Pins
Amplifier TypeProgrammable Gain
Rail to Rail-
Input Offset Voltage-
Input Bias Current500nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleLFCSP
Automotive Qualification Standard-
Bandwidth15MHz
Slew Rate30V/µs
Product Overview
AD8270 is a low distortion, dual-channel amplifier with internal gain setting resistors. With no external components, it can be configured as a high performance difference amplifier. Typical application includes instrumentation amplifier building blocks, level translators, automatic test equipment, high performance audio and sine/cosine encoders.
- With no external resistors: difference amplifier: gains of 0.5, 1, or 2
- Single ended amplifiers: over 40 different gains and set reference voltage at midsupply
- Excellent AC specifications: 15MHz bandwidth
- 30V/μs slew rate
- High accuracy DC performance: 0.08% maximum gain error, 10ppm/°C maximum gain drift
- 80dB minimum CMRR (G = 2)
- Supply current is 2.5mA per channel
- Supply range from ±2.5V to ±18V
- 16 lead LFCSP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Amplifiers
2Amplifiers
Gain Bandwidth Product
15MHz
Supply Voltage Range
± 2.5V to ± 18V
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
500nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
LFCSP
Bandwidth
15MHz
No. of Channels
2Channels
Slew Rate Typ
30V/µs
IC Case / Package
LFCSP
Amplifier Type
Programmable Gain
Input Offset Voltage
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
Slew Rate
30V/µs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability