Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 49.730 |
10+ | kr 35.300 |
25+ | kr 30.660 |
100+ | kr 25.500 |
250+ | kr 22.960 |
500+ | kr 21.910 |
Product Information
Product Overview
AD8058 is a dual channel, low cost, high performance amplifier. It is a voltage feedback amplifier with the bandwidth and slew rate normally found in current feedback amplifier. It is a low power amplifier having low quiescent current and a wide supply range from 3V to 12V. It has noise and distortion performance required for high end video systems as well as dc performance parameters rarely found in high speed amplifiers. It is widely used in application such as imaging, DVD/CD, photodiode preamp, analogue-to-digital driver, professional cameras filters etc.
- −3dB bandwidth (G = +1) is 325MHz
- Slew rate is 1000V/μs
- Gain flatness is 0.1dB to 28MHz
- Input voltage noise is 7nV/√Hz at (f = 100kHz)
- Quiescent current is 13.5mA typ at (TA = 25°C, VS = 5V, RL = 100 ohm, RF = 0 ohm, gain = +1)
- Total harmonic distortion is –85 dBc at (fC = 5MHz, VO = 2V p-p, RL = 1Kohm)
- Settling time to 0.1% is 30ns at (G = +2, VO = 2V step)
- Input bias current is 0.5µA typ
- Operating temperature range is −40°C to +85°C
- Packaging style is 8-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
1.15kV/µs
MSOP
Voltage Feedback
1mV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
325MHz
3V to 12V, ± 1.5V to ± 6V
8Pins
-
500nA
-40°C
-
MSL 1 - Unlimited
MSOP
325MHz
1.15kV/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate