Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 75.590 |
| 10+ | kr 51.560 |
| 50+ | kr 41.360 |
| 100+ | kr 38.090 |
| 250+ | kr 35.340 |
| 500+ | kr 34.670 |
Product Information
Product Overview
AD7992 is a 12bit, low power, successive approximation ADC with an I2C-compatible interface. The part operates from a single power supply and features a 2µs conversion time. The part contains a 2-channel multiplexer and track and-hold amplifier that can handle input frequencies up to 11MHz. The AD7992 provides a 2-wire serial interface compatible with I2C interfaces. The AD7992-1 supports standard, fast, and high speed I2C interface modes.
- 2 single-ended analogue input channels specified for VDD of 2.7V to 5.5V
- Low power consumption and fast throughput rate: up to 188KSPS
- Sequencer operation
- Automatic cycle mode
- Out-of-range indicator/alert function
- Pin-selectable addressing via AS
- Shutdown mode: 1µA max, ±1LSB max INL, +1/-0.9LSB max DNL
- 70.5dB min SINAD, 71dB min SNR, -78dB max THD
- 10 lead MSOP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
5.5V
10Pins
125°C
-
No SVHC (21-Jan-2025)
188kSPS
2 Wire, I2C, Serial
2.7V
MSOP
-40°C
Dual 12-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for AD7992BRMZ-1
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate