Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | kr 231.700 |
10+ | kr 156.180 |
25+ | kr 141.480 |
100+ | kr 140.510 |
1000+ | kr 140.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 231.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD694BRZ-REEL
Order Code4019219
Technical Datasheet
IC FunctionCurrent Loop Transmitters
Supply Voltage Min4.5V
Supply Voltage Max36V
IC Package TypeWSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD694 is a monolithic current transmitter that accepts high level signal inputs to drive a standard 4 to 20mA current loop for the control of valves, actuators and other devices commonly used in process control. The input signal is buffered by an input amplifier that can be used to scale the input signal or buffer the output from a current mode DAC.
- 4-20mA, 0-20mA output ranges and 1.3mA/µs slew rate
- Precalibrated input ranges 0V to 2V, 0V to 10V
- Precision voltage reference, programmable to 2.000V or 10.000V
- Single or dual supply operation
- Wide power supply range from 4.5V to 36V
- Wide output compliance
- Input buffer amplifier
- Open-loop alarm and optional external pass transistor to reduce self heating errors
- 16 lead SOIC package
- Operating temperature range from -55°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Current Loop Transmitters
Supply Voltage Max
36V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
4.5V
IC Package Type
WSOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability