Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 155.140 |
10+ | kr 111.340 |
25+ | kr 99.770 |
100+ | kr 91.860 |
250+ | kr 91.780 |
500+ | kr 89.920 |
Product Information
Product Overview
AD5664BCPZ-R2 is a rail-to-rail output, quad, 16-bit nanoDAC. It operates from a single 2.7V to 5.5V supply and is guaranteed monotonic by design. It requires an external reference voltage to set the output range of the DAC. This device incorporates a power-on reset circuit that ensures the DAC output powers upto 0V and remains there until a valid write takes place. This device contains a power-down feature that reduces the current consumption of the device to 480nA at 5V and provides software-selectable output loads while in power-down mode.
- 2.7V to 5.5V power supply, power-on reset to zero, per channel power-down
- Guaranteed monotonic by design, serial interface, upto 50MHz
- Relative accuracy is ±8LSB typical at (VDD = +2.7V to +5.5V; RL = 2Kohm to GND; CL = 200pF to GND)
- Differential nonlinearity is ±1LSB maximum at (VDD = +2.7V to +5.5V; RL = 2Kohm to GND)
- Gain temperature coefficient is ±2.5ppm typical at (VDD = +2.7V to +5.5V; RL = 2Kohm to GND)
- Gain error is ±1.5% of FSR maximum at (VDD = +2.7V to +5.5V; RL = 2Kohm to GND)
- Output voltage settling time is 4μs typical at (¼ to ¾ scale settling to ±2LSB)
- Slew rate is 1.8V/μs typical at (VDD = +2.7V to +5.5V; RL = 2Kohm to GND; CL = 200pF to GND)
- Digital-to-analogue glitch impulse is 10nV-s typical at (1LSB change around major carry)
- Operating temperature range from -40°C to +105°C, 10-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Serial, SPI
CSP
Serial
105°C
-
223kSPS
2.7V to 5.5V
10Pins
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate