Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 67.610 |
10+ | kr 45.840 |
25+ | kr 40.160 |
100+ | kr 33.650 |
250+ | kr 30.510 |
500+ | kr 30.440 |
Product Information
Product Overview
AD5452 is a CMOS 12bit current output digital-to-analogue converter (DAC). This device operates from a 2.5V to 5.5V power supply, making this suited to several applications including battery-powered applications. As a result of manufacture on a CMOS submicron process, this DAC offers excellent 4-quadrant multiplication characteristics of up to 12MHz. This DAC use a double-buffered, 3-wire serial interface that is compatible with SPI, QSPI™, MICROWIRE™, and most digital signal processor (DSP) interface standards. Upon power-up, the internal shift register and latches are filled with 0s, and the DAC output is at zero scale. Typical applications are portable battery-powered applications, waveform generators, analogue processing, instrumentation applications, programmable amplifiers and attenuators, digitally controlled calibration, programmable filters and oscillators, composite video, ultrasound, gain, offset, and voltage trimming.
- 4-quadrant multiplication, power-on reset with brownout detect
- Applied external reference input voltage (VREF) determines the full-scale output current
- Despite operating from a single-supply power supply of 2.5V to 5.5V
- Relative accuracy is ±0.5LSB (guaranteed monotonic, VDD=2.5V to 5.5V, VREF=10V, -40°C to +125°C)
- Reference input range is ±10V (VDD=2.5V to 5.5V, VREF=10V, -40°C to +125°C)
- Gain error is ±0.5LSB (guaranteed monotonic, VDD=2.5V to 5.5V, VREF=10V, -40°C to +125°C)
- 8-lead MSOP package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
MSOP
Single Ended
125°C
-
No SVHC (21-Jan-2025)
2.7MSPS
2.5V to 5.5V
8Pins
-40°C
12-bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate