Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 90.170 |
10+ | kr 62.870 |
50+ | kr 55.430 |
100+ | kr 54.310 |
250+ | kr 53.190 |
500+ | kr 52.080 |
Product Information
Product Overview
AD5446 is a CMOS 14bit current output, digital-to-analogue converter (DAC). This DAC use a double-buffered, 3-wire serial interface that is compatible with SPI, QSPI™, MICROWIRE™ and most DSP interface standards. On power-up, the internal shift register and latches are filled with 0s and the DAC output is at zero scale. The applied external reference input voltage (VREF) determines the full-scale output current. Typical application includes portable battery-powered, waveform generators, analogue processing, instrumentation, programmable amplifiers and attenuators, digitally controlled calibration, programmable filters and oscillators, composite video, ultrasound, gain offset and voltage trimming.
- 12MHz multiplying bandwidth and 50MHz serial interface
- INL of ±0.5LSB at 12bits, ±1LSB differential nonlinearity and ±0.5LSB gain error
- Pin-compatible 14bit current output DAC
- 2.5V to 5.5V supply operation
- ±10V reference input
- 2.7MSPS update rate
- 4-quadrant multiplication
- Power -on reset with brownout detection, guaranteed monotonic
- 0.4µA typical current consumption
- 10 lead MSOP package, operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
MSOP
Single Ended
125°C
-
No SVHC (21-Jan-2025)
2.7MSPS
2.5V to 5.5V
10Pins
-40°C
14-bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate