Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 69.700 |
10+ | kr 47.260 |
50+ | kr 37.770 |
100+ | kr 34.700 |
250+ | kr 31.710 |
500+ | kr 31.110 |
Product Information
Product Overview
AD5444YRMZ is a CMOS 12bit, current output, DAC suited for battery-powered and other applications. As a result of the CMOS submicron manufacturing process, it offers excellent 4-quadrant multiplication characteristics of up to 12MHz. The DAC uses a double-buffered, 3-wire serial interface that is compatible with SPI, QSPI™, MICROWIRE™, and most DSP interface standards. On power-up, the internal shift register and latches are filled with 0s, and the DAC output is at zero scale. The applied external reference input voltage (VREF) determines the full-scale output current. It can handle ±10V inputs on the reference, despite operating from a single-supply power supply of 2.5V to 5.5V. Typical applications include portable, battery-powered applications, waveform generators, analogue processing, instrumentation applications, programmable amplifiers and attenuators, digitally controlled calibration, programmable filters and oscillators, composite video, ultrasound.
- INL of ±0.5LSB at 12bit
- 50MHz serial interface
- 2.7MSPS update rate
- Power-on reset with brownout detection
- 0.4µA typical current consumption
- Available in 10 lead MSOP package
- Operating temperature range from -40°C to 125°C
- Pin-compatible 12bit current output DAC
- Single 2.5V to 5.5V power supply
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
MSOP
Single Ended
125°C
-
No SVHC (21-Jan-2025)
2.7MSPS
2.5V to 5.5V
10Pins
-40°C
12-bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for AD5444YRMZ
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate