Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 549.120 |
10+ | kr 446.680 |
25+ | kr 437.750 |
100+ | kr 428.820 |
Product Information
Product Overview
AD5383 is a 32 channel, single-supply, 12bit, denseDAC. It is an on-chip channel monitor function that multiplexes the analogue outputs to a common MON-OUT pin for external monitoring and an output amplifier boost mode that allows optimization of the amplifier slew rate. An input register followed by a DAC register provides double buffering, allowing the DAC outputs to be updated independently or simultaneously using the LDAC (active low) input. Each channel has a programmable gain and offset adjust register that allows the user to fully calibrate any DAC channel. With boost off, power consumption is typically 0.25mA/channel. Application includes variable optical attenuators (VOA), level setting (ATE), optical microelectro-mechanical systems (MEMS), control systems, instrumentation.
- Resolution is 12bits, AVDD range from 4.5V to 5.5V, output channel is 32
- Linearity error is ±1LSB
- Guaranteed monotonic, reference TC is ±10ppm/°C (max, +25 to +85°C temperature range)
- Rail-to-rail output amplifier, power-down mode
- User interfaces, parallel, serial (SPI®-/QSPI™-/MICROWIRE™-/DSP-compatible, featuring data readback)
- I²C-compatible, robust 6.5kV HBM and 2kV FICDM ESD rating, thermal monitor
- Channel monitor, simultaneous output update via LDAC (active low)
- Clear function to user-programmable code, amplifier boost mode to optimize slew rate
- User programmable offset and gain adjust, toggle mode enables square wave generation
- 100 lead LQFP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
I2C, Parallel, Serial, SPI
LQFP
Parallel, Serial
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V, 4.5V to 5.5V
100Pins
-40°C
32 Channel 12-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate