Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4080BBCZ-RL7
Order Code4562420
Product RangeSingle 20-Bit SAR ADCs
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | kr 507.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
kr 507,120.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4080BBCZ-RL7
Order Code4562420
Product RangeSingle 20-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)20bit
Sampling Rate40MSPS
Input Channel TypeDifferential
Data Interface4 Wire, LVDS, Serial, SPI
Supply Voltage TypeSingle
Supply Voltage Min3.135V
Supply Voltage Max3.465V
ADC / DAC Case StyleCSPBGA
No. of Pins49Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 20-Bit SAR ADCs
Automotive Qualification Standard-
Technical Specifications
Resolution (Bits)
20bit
Input Channel Type
Differential
Supply Voltage Type
Single
Supply Voltage Max
3.465V
No. of Pins
49Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Sampling Rate
40MSPS
Data Interface
4 Wire, LVDS, Serial, SPI
Supply Voltage Min
3.135V
ADC / DAC Case Style
CSPBGA
Operating Temperature Min
-40°C
Product Range
Single 20-Bit SAR ADCs
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.c.4
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability