Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 85.260 |
10+ | kr 70.680 |
25+ | kr 65.990 |
100+ | kr 60.190 |
250+ | kr 57.210 |
500+ | kr 55.430 |
Product Information
Product Overview
AD4008 is a 16bit, 2MSPS, 500kSPS, precision, pseudo differential, SAR ADC. It is a high accuracy, high speed, low power, precision successive approximation register (SAR) analogue-to-digital converter (ADC). This ADC incorporate easy drive features, such as high-Z mode and an extended acquisition phase, which provide signal chain architectural flexibility by expanding the range of companion circuitry that can be paired with this ADC. Operating from a single power supply, VDD, this ADC allow the reference voltage, VREF, to be applied externally and set independently of the supply voltage. With fast device throughput upto 2MSPS, the AD4008 can accurately capture high-frequency signals and implement oversampling techniques to alleviate the challenges associated with antialias filter designs. Application includes automated test equipment, machine automation, medical equipment, battery-powered equipment, precision data acquisition systems, instrumentation and control systems.
- Easy drive expands signal chain flexibility
- High-Z mode significantly reduces signal chain settling requirements
- Fast conversion phase extends the ADC acquisition time
- Input overvoltage protection clamp sinks upto 50mA
- High performance, first conversion accurate, no latency or pipeline delay
- Guaranteed 16bit, no missing codes
- Integral nonlinearity error is ±0.2LSB typical at (VDD = 1.71V to 1.89V)
- Signal-to-noise ratio is 93dB typical at (VDD = 1.71V to 1.89V)
- Total harmonic distortion is -115dB typical at (VDD = 1.71V to 1.89V)
- 10 lead LFCSP package, temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Pseudo Differential
Single
5.5V
10Pins
125°C
-
500kSPS
DSP, Microwire, QSPI, Serial, SPI
1.71V
LFCSP-EP
-40°C
Single 16-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate