Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD3530RBCBZ-RL7
Order Code4661466
Product RangeOctal 16-bit Voltage Output DACs
Technical Datasheet
1,450 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 184.020 |
10+ | kr 137.080 |
25+ | kr 121.780 |
100+ | kr 110.810 |
250+ | kr 103.800 |
1500+ | kr 100.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 184.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD3530RBCBZ-RL7
Order Code4661466
Product RangeOctal 16-bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)16bit
Sampling Rate-
Data InterfaceSPI
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleWLCSP
No. of Pins25Pins
Input Channel TypeVoltage
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeOctal 16-bit Voltage Output DACs
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Resolution (Bits)
16bit
Data Interface
SPI
ADC / DAC Case Style
WLCSP
Input Channel Type
Voltage
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Sampling Rate
-
Supply Voltage Range
2.7V to 5.5V
No. of Pins
25Pins
Operating Temperature Min
-40°C
Product Range
Octal 16-bit Voltage Output DACs
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability