Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 157.000 |
10+ | kr 112.900 |
47+ | kr 94.620 |
141+ | kr 93.500 |
282+ | kr 93.430 |
517+ | kr 91.560 |
Product Information
Product Overview
AD1955 is a high performance multibit ∑- DAC with SACD playback system. This is a complete, high performance, single-chip, stereo digital audio playback system. It is comprised of a multibit sigma delta modulator, high performance digital interpolation filters, and continuous-time differential current output DACs. Other features include an on-chip clickless stereo attenuator and mute capability, programmed through an SPI compatible serial control port. This has a very flexible serial data input port that allows for glueless interconnection to a variety of ADCs, DSPs, SACD decoders, external digital filters, AES/EBU receivers, and sample rate converters. It can be configured in left justified, I²S, right-justified, or DSP serial port compatible modes. Application includes high end DVD audio, SACD, CD, home theatre systems, automotive audio systems sampling musical keyboards, digital mixing consoles, digital audio effects processors.
- 5V power supply stereo audio DAC system
- Supports 24bit, 192KHz sample rate PCM audio data
- Supports SACD bit stream and external digital filter interface
- Data directed scrambling DAC, low sensitivity to jitter
- Supports SACD playback with "bit expansion" filter
- Differential current output for optimum performance
- 8 x oversampling digital filter, on-chip clickless volume control
- Supports SACD-mute pattern detection
- Supports 64 fS/128 fS DSD SACD with phase mode
- 28 lead SSOP package, temperature range from -40°C to 85°C (functional)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
3 Wire, Serial, SPI
SSOP
Serial
85°C
-
No SVHC (21-Jan-2025)
192kSPS
4.5V to 5.5V
28Pins
-40°C
Dual 24-Bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate