Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6,662.000 |
Product Information
Product Overview
AD-FMCOMMS3-EBZ is an AD9361 wideband software defined radio board. This is an FMC board for the AD9361 (design package), a highly integrated RF Agile Transceiver™. The purpose of the AD-FMComms3-EBZ is to provide an RF platform to software developers, system architects, etc, who want a single platform which operates over a much wider tuning range (70MHz – 6GHz). It is expected that the RF performance of this platform can meet the specifications at 2.4GHz. The AD-FMCOMMS3-EBZ board is very similar to the AD-FMCOMMS2-EBZ board with only one exception, the RX/TX RF differential to single ended transformer. The AD-FMCOMMS3-EBZ is more targeted for wider tuning range applications, that is why we use the TCM1-63AX+ from Mini-Circuits as the RF transformer of choice. We affectionately call the FMCOMMS3-EBZ the “Software Engineers” platform.
- Wideband prototyping board
- Software tunable across frequency range (70MHz to 6GHz) with a channel BW of <200KHz to 56MHz
- Phase and frequency synchronization on both transmit and receive paths
- Allows high channel density
- Powered from single FMC connector
- Supports MIMO radio, with less than 1 sample sync on both ADC and DAC
- Includes schematics, layout, BOM, HDL, Linux drivers and application software
- Supports add on cards for spectrum specific designs (PA, LNA, etc.)
Contents
AD-FMCOMMS3-EBZ board, 8GB SD card.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board AD9361BBCZ, 8GB SD Card
No SVHC (21-Jan-2025)
AD9361BBCZ
RF Agile Transceiver
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate