Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMTECH
Manufacturer Part NoT1675
Order Code3391278
Product RangeAmtech - Padlocks
Also Known AsGTIN UPC EAN: 5032759029808
No Longer Stocked
Product Information
ManufacturerAMTECH
Manufacturer Part NoT1675
Order Code3391278
Product RangeAmtech - Padlocks
Also Known AsGTIN UPC EAN: 5032759029808
Lock TypeKeyed
Width50mm
Shackle Clearance - Horizontal-
Shackle Clearance - Vertical12mm
Shackle Diameter8mm
Lock MaterialSteel
Product RangeAmtech - Padlocks
SVHCTo Be Advised
Product Overview
Heavy duty steel body padlock with 8mm chrome-plated, hardened steel shackle and durable brass barrel. Shackle rotates which virtually eliminates the chance of hack sawing.
- Supplied with 4x keys
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
-
Shackle Diameter
8mm
Product Range
Amtech - Padlocks
Width
50mm
Shackle Clearance - Vertical
12mm
Lock Material
Steel
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.257