Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMTECH
Manufacturer Part NoT1300C
Order Code3391277
Product RangeAmtech - Padlocks
Also Known AsGTIN UPC EAN: 5032759006168
No Longer Stocked
Product Information
ManufacturerAMTECH
Manufacturer Part NoT1300C
Order Code3391277
Product RangeAmtech - Padlocks
Also Known AsGTIN UPC EAN: 5032759006168
Lock TypeKeyed
Width50mm
Shackle Clearance - Horizontal25mm
Shackle Clearance - Vertical28mm
Shackle Diameter8mm
Lock MaterialBrass
Product RangeAmtech - Padlocks
SVHCTo Be Advised
Product Overview
A tough brass padlock suitable for a variety of security applications. Heavy duty, corrosion-resistant solid brass body with hardened steel shackle and durable brass barrel.
- Supplied with 3x keys
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
25mm
Shackle Diameter
8mm
Product Range
Amtech - Padlocks
Width
50mm
Shackle Clearance - Vertical
28mm
Lock Material
Brass
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.265