Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMTECH
Manufacturer Part NoT0600C
Order Code3391270
Product RangeAmtech - Padlocks
Also Known AsGTIN UPC EAN: 5032759006090
No Longer Stocked
Product Information
ManufacturerAMTECH
Manufacturer Part NoT0600C
Order Code3391270
Product RangeAmtech - Padlocks
Also Known AsGTIN UPC EAN: 5032759006090
Width38mm
Shackle Diameter6mm
Lock MaterialIron
Product RangeAmtech - Padlocks
SVHCTo Be Advised
Product Overview
Tough iron padlock suitable for a variety of security applications. Heavy duty solid iron body with a 6mm hardened steel long shackle.
- Supplied with 3x keys
Technical Specifications
Width
38mm
Lock Material
Iron
SVHC
To Be Advised
Shackle Diameter
6mm
Product Range
Amtech - Padlocks
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.173