Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMF8801-1BM
Order Code4158718
Product RangeTMF8801 Series
Technical Datasheet
842 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 43.150 |
5+ | kr 36.350 |
10+ | kr 33.800 |
25+ | kr 30.660 |
50+ | kr 28.570 |
100+ | kr 26.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 43.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMF8801-1BM
Order Code4158718
Product RangeTMF8801 Series
Technical Datasheet
Sensing Range Max2.5m
Sensing Distance Max2.5m
Sensor Output TypeI2C Digital
Sensing MethodTime of Flight
Product RangeTMF8801 Series
Connection MethodPCB
Supply Voltage DC Min2.7V
Supply Voltage Min2.7V
Supply Voltage DC Max3.3V
Supply Voltage Max3.3V
SVHCNo SVHC (21-Jan-2025)
Product Overview
TMF8801-1BM is a time-of-flight sensor. It is a time-of-flight (TOF) sensor in a single modular package with associated VCSEL. The TOF device is based on SPAD, TDC, and histogram technology. The device achieves a 2500mm detection range. The application includes distance measurement for camera autofocus (Laser Detect Autofocus - LDAF), supporting low-power system operation by enabling high-power components (i.e. 3D camera) only when an object is in the detection range, presence detection - object detection, and collision avoidance.
- Small footprint fits in the mobile phone bezel
- Detecting central closest objects, 21ºFOI
- Within 5 % of measurement (accuracy); no multipath and no multiple object problems as for iToF
- Time-to-digital converter (TDC) direct time-of-flight measurement
- Single photon avalanche photodiode (SPAD) histogram based architecture
- No complex calibration, dynamic cover glass calibration
- Compensates for dirt on glass, reliable operation under demanding use cases
- Improved accuracy over temperature and life, reference SPAD
- Make better decisions, distance and signal quality reported
- OLGA12 package, operating ambient temperature range from -30 to 70°C
Technical Specifications
Sensing Range Max
2.5m
Sensor Output Type
I2C Digital
Product Range
TMF8801 Series
Supply Voltage DC Min
2.7V
Supply Voltage DC Max
3.3V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
2.5m
Sensing Method
Time of Flight
Connection Method
PCB
Supply Voltage Min
2.7V
Supply Voltage Max
3.3V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability