Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS G6SP.02-6D5E-67-G3R3-140
Order Code3889184
Product RangeAdvanced Power TOPLED Series
Also Known AsQ65113A3565
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS G6SP.02-6D5E-67-G3R3-140
Order Code3889184
Product RangeAdvanced Power TOPLED Series
Also Known AsQ65113A3565
Technical Datasheet
Product RangeAdvanced Power TOPLED Series
LED ColourSuper Red
Wavelength Typ630nm
Viewing Angle120°
Luminous Flux @ Test22.7lm
Forward Current If Max200mA
Forward Current @ Test140mA
Forward Voltage @ Test2.13V
Luminous Intensity @ Test8cd
Power Dissipation Pd-
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Advanced Power TOPLED Series
Wavelength Typ
630nm
Luminous Flux @ Test
22.7lm
Forward Current @ Test
140mA
Luminous Intensity @ Test
8cd
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (21-Jan-2025)
LED Colour
Super Red
Viewing Angle
120°
Forward Current If Max
200mA
Forward Voltage @ Test
2.13V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0099
Product traceability