Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS G6SP.02-5D7D-78-G3R3-140-R18-Z
Order Code4313126
Product RangeAdvanced Power TOPLED Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | kr 1.170 |
| 3000+ | kr 1.050 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
kr 1,170.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS G6SP.02-5D7D-78-G3R3-140-R18-Z
Order Code4313126
Product RangeAdvanced Power TOPLED Series
Technical Datasheet
Product RangeAdvanced Power TOPLED Series
LED ColourSuper Red
Wavelength Typ630nm
Viewing Angle120°
Luminous Flux @ Test17.8lm
Forward Current If Max200mA
Forward Current @ Test140mA
Forward Voltage @ Test2.13V
Luminous Intensity @ Test6.3cd
Power Dissipation Pd-
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Advanced Power TOPLED Series
Wavelength Typ
630nm
Luminous Flux @ Test
17.8lm
Forward Current @ Test
140mA
Luminous Intensity @ Test
6.3cd
Automotive Qualification Standard
AEC-Q102
LED Colour
Super Red
Viewing Angle
120°
Forward Current If Max
200mA
Forward Voltage @ Test
2.13V
Power Dissipation Pd
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001