Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLR G6SP-CBEA-1-1
Order Code4313072
Product RangeAdvanced Power TOPLED Series
Also Known AsQ65111A0536
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | kr 1.970 |
| 3000+ | kr 1.860 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
kr 1,970.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLR G6SP-CBEA-1-1
Order Code4313072
Product RangeAdvanced Power TOPLED Series
Also Known AsQ65111A0536
Technical Datasheet
Product RangeAdvanced Power TOPLED Series
LED ColourRed
Wavelength Typ629nm
Viewing Angle120°
Luminous Flux @ Test19lm
Forward Current If Max200mA
Forward Current @ Test140mA
Forward Voltage @ Test2.1V
Luminous Intensity @ Test7.1cd
Power Dissipation Pd560mW
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Advanced Power TOPLED Series
Wavelength Typ
629nm
Luminous Flux @ Test
19lm
Forward Current @ Test
140mA
Luminous Intensity @ Test
7.1cd
Automotive Qualification Standard
-
LED Colour
Red
Viewing Angle
120°
Forward Current If Max
200mA
Forward Voltage @ Test
2.1V
Power Dissipation Pd
560mW
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001