Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QSLMS2.EM-H5H8-XX36-1U1V-65-R18
Order Code4127111
Product RangeOSCONIQ S 3030 Series
Also Known AsQ65113A5091
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QSLMS2.EM-H5H8-XX36-1U1V-65-R18
Order Code4127111
Product RangeOSCONIQ S 3030 Series
Also Known AsQ65113A5091
Technical Datasheet
Product RangeOSCONIQ S 3030 Series
LED ColourNeutral White
Viewing Angle120°
Luminous Flux @ Test40.5lm
CCT3500K
Forward Current If Max200mA
Forward Voltage @ Test2.7V
Forward Current @ Test65mA
Power Dissipation Pd-
SVHCTo Be Advised
Technical Specifications
Product Range
OSCONIQ S 3030 Series
Viewing Angle
120°
CCT
3500K
Forward Voltage @ Test
2.7V
Power Dissipation Pd
-
LED Colour
Neutral White
Luminous Flux @ Test
40.5lm
Forward Current If Max
200mA
Forward Current @ Test
65mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001