Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QSLMS2.EM-H2H5-XX310-1U1V-65-R18
Order Code4127114
Product RangeOSCONIQ S 3030 Series
Also Known AsQ65113A5095
Technical Datasheet
3,760 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | kr 2.180 |
10+ | kr 1.620 |
25+ | kr 1.190 |
50+ | kr 0.940 |
100+ | kr 0.828 |
150+ | kr 0.684 |
200+ | kr 0.670 |
250+ | kr 0.656 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 10.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QSLMS2.EM-H2H5-XX310-1U1V-65-R18
Order Code4127114
Product RangeOSCONIQ S 3030 Series
Also Known AsQ65113A5095
Technical Datasheet
Product RangeOSCONIQ S 3030 Series
LED ColourWarm White
Viewing Angle120°
Luminous Flux @ Test36lm
CCT2200K
Forward Current If Max200mA
Forward Voltage @ Test2.7V
Forward Current @ Test65mA
Power Dissipation Pd-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
OSCONIQ S 3030 Series
Viewing Angle
120°
CCT
2200K
Forward Voltage @ Test
2.7V
Power Dissipation Pd
-
LED Colour
Warm White
Luminous Flux @ Test
36lm
Forward Current If Max
200mA
Forward Current @ Test
65mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001