Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR32.HW-AEAF-M2-1-180-R18
Order Code3772897
Product RangeOSCONIQ S 5050
Also Known AsQ65113A2694
Technical Datasheet
485 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | kr 5.960 |
10+ | kr 5.280 |
25+ | kr 4.350 |
50+ | kr 3.890 |
100+ | kr 3.430 |
150+ | kr 3.340 |
200+ | kr 3.270 |
250+ | kr 3.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 29.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR32.HW-AEAF-M2-1-180-R18
Order Code3772897
Product RangeOSCONIQ S 5050
Also Known AsQ65113A2694
Technical Datasheet
Product RangeOSCONIQ S 5050
LED Module TypeBoard + LED
LED ColourHorti White
Luminous Flux @ Test-
Luminous Flux @ Max253lm
Power Rating-
Supply Voltage-
Forward Current @ Test180mA
Power Module ConfigurationSquare
Operating Temperature Min-40°C
Operating Temperature Max100°C
SVHCTo Be Advised
Technical Specifications
Product Range
OSCONIQ S 5050
LED Colour
Horti White
Luminous Flux @ Max
253lm
Supply Voltage
-
Power Module Configuration
Square
Operating Temperature Max
100°C
LED Module Type
Board + LED
Luminous Flux @ Test
-
Power Rating
-
Forward Current @ Test
180mA
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000063