Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW CS8PM1.PM-LSLU-XX51-1
Order Code4308422
Product RangeOSLON SSL 80 Series
Technical Datasheet
131 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | kr 9.320 |
10+ | kr 7.330 |
25+ | kr 7.210 |
50+ | kr 6.310 |
100+ | kr 5.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 46.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW CS8PM1.PM-LSLU-XX51-1
Order Code4308422
Product RangeOSLON SSL 80 Series
Technical Datasheet
Product RangeOSLON SSL 80 Series
LED ColourWhite
Viewing Angle80°
Luminous Flux @ Test180lm
CCT6500K
Forward Current If Max1.3A
Forward Voltage @ Test2.85V
Forward Current @ Test350mA
Power Dissipation Pd1W
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
OSLON SSL 80 Series
Viewing Angle
80°
CCT
6500K
Forward Voltage @ Test
2.85V
Power Dissipation Pd
1W
LED Colour
White
Luminous Flux @ Test
180lm
Forward Current If Max
1.3A
Forward Current @ Test
350mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001