Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGH CSSRML.24-UJUM-1-1-350-R33
Order Code4035473
Also Known AsQ65113A4465
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGH CSSRML.24-UJUM-1-1-350-R33
Order Code4035473
Also Known AsQ65113A4465
Technical Datasheet
LED ColourHyper Red
Wavelength Typ660nm
Viewing Angle120°
Luminous Flux @ Test-
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
OSLON® Optimal GH CSSRML.24 is a brand new family of LED with ams OSRAM’s latest chip technology, delivering significant performance upgrades. Provides ease of design and flexibility for all horticulture spectrum needs. Both narrow spectrum and full spectrum solutions can be designed to meet all crop needs for both greenhouses and vertical farms. The OSLON® Optimal strikes a perfect balance of performance and cost along with proven robustness, high reliability and long lifetime. Applications includes architecture, horticulture lighting and photo therapy.
- SMT ceramic package with silicone lens
- Typical radiation of 120° (lambertian emitter)
- ESD: 8KV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- Radiant flux of 520mW (typ)
- Radiant efficiency of 74.3% Ityp)
- Photon flux of 2.84umol/s (typ)
- Photon flux efficacy of 4.06umol/J (typ)
- Operating temperature range from -40°C to 125°C
- Peak wavelength of 660nm typ, spectral bandwidth at 50% Irel,max of 20nm typ
- Viewing angle at 50% IV 2φ typ is 120°, forward voltage at IF = 350mA is 2V
Technical Specifications
LED Colour
Hyper Red
Viewing Angle
120°
Forward Current If Max
1A
Forward Voltage @ Test
2V
Power Dissipation Pd
-
SVHC
To Be Advised
Wavelength Typ
660nm
Luminous Flux @ Test
-
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability