Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGD CS8PM1.14-UOVJ-W4-1
Order Code4313073
Product RangeOSLON SSL 80 Series
Also Known AsQ65112A0795
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 600+ | kr 4.990 |
| 1800+ | kr 4.580 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
kr 2,994.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGD CS8PM1.14-UOVJ-W4-1
Order Code4313073
Product RangeOSLON SSL 80 Series
Also Known AsQ65112A0795
Technical Datasheet
Product RangeOSLON SSL 80 Series
LED ColourBlue
Wavelength Typ455nm
Viewing Angle80°
Luminous Flux @ Test-
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.85V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON SSL 80 Series
Wavelength Typ
455nm
Luminous Flux @ Test
-
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Blue
Viewing Angle
80°
Forward Current If Max
1A
Forward Voltage @ Test
2.85V
Power Dissipation Pd
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001