Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 671.430 |
Price for:Each
Minimum: 1
Multiple: 1
kr 671.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS8579-TS_EK_DB
Order Code4158668
Technical Datasheet
Board TypeDemonstration Kit
IC / Module UsedAS8579
Application Sub TypeCapacitive Sensor
Kit ContentsDemo Board AS8579, Mini USB Cable, USB I&P Box, USB Stick
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS8579-TS_EK_DB is a demo kit designed to test and evaluate the features of AS8579 capacitive sensor. AS8579 is a sensor, which measures the capacitive value by separately measuring the 10-bit Information (accumulated to 14-bit) of I and Q.
- I and Q data can be read over an SPI interface
Contents
AS8579 demo board (hardware), Mini USB cable, USB stick (with manual and software), USB I&P box.
Technical Specifications
Board Type
Demonstration Kit
Application Sub Type
Capacitive Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
AS8579
Kit Contents
Demo Board AS8579, Mini USB Cable, USB I&P Box, USB Stick
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001