Product Information
Product Overview
AS5047D-TS-EK-AB is an AS5047D adapter board that allows an easy-to-use evaluation of the principle function of the AS5047D magnetic position sensor in your own system design. This small factor board includes the position sensor with its necessary external components. All relevant signals are available on a 2.54mm header footprint and can be easily wired to your own application. The PCB can either be connected to an external microcontroller or to the Universal Connector Board (AS5xxx-UCB) in combination with a NI USB-8451 box and our provided LabVIEW software. P1 has to be populated with a 2x8 pin header and is required for power supply as well as SPI, ABI, UVW/PWM interfaces.
- Connector JP1 allows to select between 5V or 3.3V operation
- Depending on the supply voltage either R1 or R2 has to be populated
- For 5V operation R1 and for 3.3V operation R2 has to be populated
Contents
AS5047D-EK-AB adapter board, AS5000-MD6H-2 diametric magnet (D6x2.5mm, NdFeB, Bomatec AG).
Technical Specifications
Adapter Board
-
AMS Evaluation Kit
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate