Quantity | Price (ex VAT) |
---|---|
1+ | kr 589.320 |
Product Information
Product Overview
The Junior Tri-Lock series subminiature Cylindrical Connector is qualified to MIL-DTL-38999, series I and II respectively. The shell components are impact extruded or machined bar stock aluminium. Standard plating on shell components is cadmium over nickel. Hermetic seal receptacles are available in carbon steel or stainless steel shells. Dependable 5 key/keyway polarization with bayonet lock coupling is incorporated to aid and assure positive mating. Insert material is a rigid dielectric with excellent electrical characteristics, providing durable protection for moulded-in solder type contacts. Contrasting letter or number designations are used on insert faces. A fluorinated silicone interfacial seal wafer is featured on the mating face of crimp type pin inserts. This assures complete electrical isolation of pins when connector halves are mated. In addition, a main joint gasket is installed in the receptacle for moisture sealing between connector halves.
- Light weight and space saving design
- Quick positive coupling - 3-point Bayonet lock system
- Mismating eliminated - With 5 key/keyway design
- Error-proof alternate positioning - Insured by different key/keyway locations
- Nine shell sizes and a variety of shell styles available
- Inventory support commonality
Applications
Aerospace, Defence, Military
Technical Specifications
JT Series
Wall Mount Receptacle
Crimp Socket - Contacts Not Supplied
10-35
Electroless Nickel
Gold
Environmentally Sealed
MIL-DTL-38999 Series II
13Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate