Quantity | Price (ex VAT) |
---|---|
1+ | kr 224.400 |
3+ | kr 198.330 |
Product Information
Product Overview
The MIL-C-26482 series I Box Mounting Receptacle with gold-plated copper alloy PCB contacts. This gold plating eliminates contact corrosion and offers an indefinite shelf life. The PT series is qualified to MIL-C-26482, series 1 and has all the outstanding design characteristics and quality of the PT series. A corrosion-resistant electrically conductive finish of cadmium plate with an olive drab chromate after-treatment is used on the PT. Shell components for this series is aluminium. The dependable 5 key/keyway polarization with bayonet lock coupling assures positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene. This provides excellent moisture sealing at the gasket and superior electrical isolation of the contact in the insert.
Applications
Aerospace, Defence, Military, Sensing & Instrumentation, System Monitoring, Building Automation, Communications & Networking, Automation & Process Control, Robotics, Mining, Oil & Gas, Logistics, Industrial
Technical Specifications
Circular Industrial
Panel Mount Receptacle
PCB Pin
Aluminium Alloy Body
Copper Alloy
No SVHC (17-Dec-2014)
-
19Contacts
-
-
Gold
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate