| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 39,737.000 |
Product Information
Product Overview
MAC800-IS is an intrinsically safe handheld vibration meter, expanding the reach of walkaround monitoring programs to Class I Div 2/Zone 1 hazardous locations. The MAC800-IS supplies all the functionality of Wilcoxon's MAC800 meter, with built-in filter bands and a display color-coded to ISO 10816-3 alarm levels, and offers the added benefit of hazardous area approvals. Certified by ATEX, IECEx and SGS for use in Class I Div 1/Zone 1 hazardous areas, the meter can be used in plants around the world, and is an excellent option when walkaround data collection needs to be performed in a variety of conditions throughout your facility.
- Allows data collection in more areas
- Records, analyses and displays vibration values color-coded to ISO 10816-3 std for simpler analysis
- Built-in filter bands for clearer identification of machine problems
- IP67 (waterproof) rated
- Powered by 2 x AA batteries
Contents
MAC800-IS meter, Protective boot, 786A-IS 100mV/g intrinsically safe accelerometer, MD055 two-pole, 55 lbf magnet, R6WP-2-J88C-06 6ft cable assembly, DataMate software, USB docking cradle, Carrying case.
Technical Specifications
100mV/g
-
59.94mm
MachineryMate MAC800 Series
2Hz to 10kHz
25.4mm
201.93mm
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate