Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,220.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,220.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoB11
Order Code4719898
Technical Datasheet
Accessory TypeMagnetic Mounting Base
For Use WithVibration Sensors
SVHCNo SVHC (21-Jan-2025)
Product Overview
B11 is a 2-pole magnet for curved surfaces. This magnetic base is a quick and convenient option for walk-around applications and is often used on large machinery. This can be quickly attached and removed on curved surfaces. The magnetic base produces a significantly different response at higher frequencies compared to stud and cementing pad measurements.
- 20lbf pull strength
- 20.57mm diameter
- 14.22mm height
- 8-32 thread
- For use with vibration sensors
Technical Specifications
Accessory Type
Magnetic Mounting Base
SVHC
No SVHC (21-Jan-2025)
For Use With
Vibration Sensors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001