Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No786LF-250-M12
Order Code4720117
Product Range786LF-M12 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4,817.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 4,817.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No786LF-250-M12
Order Code4720117
Product Range786LF-M12 Series
Technical Datasheet
Sensing Range - Accelerometer20g
Sensitivity Typ250mV/g
Supply Voltage Min18VDC
Supply Voltage Max30VDC
No. of Axes-
Sensor Case / PackageModule
No. of Pins-
Output InterfaceAnalogue - 13V
Operating Temperature Min-50°C
Operating Temperature Max120°C
Qualification-
Product Range786LF-M12 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range - Accelerometer
20g
Supply Voltage Min
18VDC
No. of Axes
-
No. of Pins
-
Operating Temperature Min
-50°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Sensitivity Typ
250mV/g
Supply Voltage Max
30VDC
Sensor Case / Package
Module
Output Interface
Analogue - 13V
Operating Temperature Max
120°C
Product Range
786LF-M12 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001