Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,530.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,530.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No780A-10
Order Code4434454
Sensing Range - Accelerometer± 500g
Sensor MountingStud
Sensitivity Typ10mV/g
Supply Voltage Min18VDC
Sensitivity (V/g)0.01V/g
Supply Voltage Max30VDC
No. of Axes-
Sensor Case / Package-
No. of Pins2 Pin
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max120°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
780A-10 is a general purpose compact accelerometer.
- Compact, lightweight, high amplitude range, manufactured in ISO 9001 facility
- 10mV/g sensitivity at (±5%, 25°C), 500g peak acceleration range at (VDC <gt/> 25V)
- 1% amplitude nonlinearity, ±3dB frequency response from 0.5 to 14,000Hz
- 30KHz resonance frequency, hermetic sealing
- Voltage source range from 18 to 30VDC, current regulating diode range from 2 to 10mA
- 100 ohm max output impedance, 12VDC bias output voltage
- 316L stainless steel case material, 1/4-28 UNF tapped hole mounting
- 2 pin, MIL-C-5015 style output connector, R6 type mating connector
- J10/J9T2A cabling, 500g peak vibration limit, 5,000g peak shock limit
- Operating temperature range from -50°C to +120°C
Contents
General purpose compact accelerometer, SF6 or SF6M-3 mounting stud, Calibration data (level 2).
Technical Specifications
Sensing Range - Accelerometer
± 500g
Sensitivity Typ
10mV/g
Sensitivity (V/g)
0.01V/g
No. of Axes
-
No. of Pins
2 Pin
Operating Temperature Min
-50°C
Qualification
-
SVHC
To Be Advised
Sensor Mounting
Stud
Supply Voltage Min
18VDC
Supply Voltage Max
30VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
120°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062