Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A010 102 1
Order Code2191959
Product RangeHeavy Mate E
Technical Datasheet
16 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 106.150 |
| 10+ | kr 79.780 |
| 25+ | kr 77.380 |
| 100+ | kr 67.050 |
| 250+ | kr 66.900 |
| 500+ | kr 66.750 |
Price for:Each
Minimum: 1
Multiple: 1
kr 106.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A010 102 1
Order Code2191959
Product RangeHeavy Mate E
Technical Datasheet
Product RangeHeavy Mate E
Heavy Duty Connector TypeInsert
No. of Contacts11Contacts
No. of Contacts10+PE Contacts
Rectangular Shell SizeE10
Heavy Duty Contact TypeScrew Pin
Wire Size AWG Max12AWG
Current Rating16A
Wire Size AWG Min20AWG
Contact PlatingSilver Plated Contacts
Product Overview
The C146 10A010 102 1 is a 11-contact Heavy Duty Connector Male Insert made of copper alloy with silver plated finish. The plug insert supports screw termination and is suitable for use with the C146 series rectangular connectors.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Heavy Mate E
No. of Contacts
11Contacts
Rectangular Shell Size
E10
Heavy Duty Contact Type
Screw Pin
Current Rating
16A
Contact Plating
Silver Plated Contacts
Heavy Duty Connector Type
Insert
No. of Contacts
10+PE Contacts
Gender
Plug
Wire Size AWG Max
12AWG
Wire Size AWG Min
20AWG
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065