Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC3FDZ.
Order Code1349008
Product RangeAC
Also Known AsGTIN UPC EAN: 884957017041
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC3FDZ.
Order Code1349008
Product RangeAC
Also Known AsGTIN UPC EAN: 884957017041
Technical Datasheet
No. of Contacts3Contacts
GenderSocket
Connector MountingPanel Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialMetal Body
Product RangeAC
SVHCNo SVHC (17-Dec-2014)
Alternatives for AC3FDZ.
1 Product Found
Product Overview
The AC3FDZ is a 3-pole female XLR Audio Connector with tin-plated stamped contacts, nickel-plated zinc die-cast shell and D-size housing. The metal chassis mount Z series connector is designed for the audio user where durability, reliability and strength across a wide range of applications are important.
- Solder bucket connections
- 14AWG Maximum wire gauge
- 1400VAC RMS Test voltage
- ≤3mΩ Typical contact resistance
- ≥1000MΩ Insulation resistance
- IP40 Protection rating
- 1000 Mating cycles
- UL94V-0 Flammability rating
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (17-Dec-2014)
Gender
Socket
Contact Plating
Tin Plated Contacts
Product Range
AC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793