Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoSGX-7NO2
Order Code4626612
Product Range7 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 778.770 |
| 5+ | kr 752.350 |
| 10+ | kr 727.660 |
| 25+ | kr 713.110 |
| 50+ | kr 698.560 |
Price for:Each
Minimum: 1
Multiple: 1
kr 778.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoSGX-7NO2
Order Code4626612
Product Range7 Series
Technical Datasheet
Gas TypeNitrogen Dioxide
Particle Count Max20ppm
Accuracy250ppb
Sampling MethodElectrochemical Sensing
Product Range7 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Gas Type
Nitrogen Dioxide
Accuracy
250ppb
Product Range
7 Series
Particle Count Max
20ppm
Sampling Method
Electrochemical Sensing
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001