Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 147.230 |
5+ | kr 144.240 |
10+ | kr 136.410 |
25+ | kr 126.260 |
50+ | kr 123.350 |
100+ | kr 111.260 |
250+ | kr 105.370 |
Price for:Each
Minimum: 1
Multiple: 1
kr 147.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No202109
Order Code1789658
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Coaxial Cable Type-
Operating Frequency Min-
Operating Frequency Max-
Frequency Max-
Connector TypeN Type
Connector TypeN Type
Impedance50ohm
Product Range-
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Min
-
Frequency Max
-
Connector Type
N Type
Product Range
-
Coaxial Cable Type
-
Operating Frequency Max
-
Connector Type
N Type
Impedance
50ohm
Technical Docs (1)
Alternatives for 202109
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034224
Product traceability