Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-199M200
Order Code4584932
Product RangeAUTOMATE Series
37 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 671.600 |
| 5+ | kr 587.650 |
| 10+ | kr 486.910 |
| 25+ | kr 436.540 |
| 50+ | kr 402.960 |
| 100+ | kr 376.090 |
Price for:Each
Minimum: 1
Multiple: 1
kr 671.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-199M200
Order Code4584932
Product RangeAUTOMATE Series
Connector to ConnectorFAKRA Jack to 4 x Mini FAKRA Type A Jack
Coaxial Cable TypeTFC 302 LL
Impedance50ohm
Cable Length - Imperial6.56ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangeAUTOMATE Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
FAKRA Jack to 4 x Mini FAKRA Type A Jack
Impedance
50ohm
Cable Length - Metric
2m
Product Range
AUTOMATE Series
Coaxial Cable Type
TFC 302 LL
Cable Length - Imperial
6.56ft
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001