Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-199M100.
Order Code4545026
Product RangeAUTOMATE Series
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 496.440 |
| 5+ | kr 486.780 |
| 10+ | kr 472.400 |
| 25+ | kr 460.260 |
| 50+ | kr 436.210 |
| 100+ | kr 416.890 |
| 250+ | kr 380.780 |
Price for:Each
Minimum: 1
Multiple: 1
kr 496.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-199M100.
Order Code4545026
Product RangeAUTOMATE Series
Connector to ConnectorMini FAKRA Type A Jack to 4 x FAKRA Jack
Coaxial Cable TypeTFC 302 LL
Impedance50ohm
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket Colour-
Product RangeAUTOMATE Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Mini FAKRA Type A Jack to 4 x FAKRA Jack
Impedance
50ohm
Cable Length - Metric
1m
Product Range
AUTOMATE Series
Coaxial Cable Type
TFC 302 LL
Cable Length - Imperial
3.3ft
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
Product traceability