Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 710.040 |
| 5+ | kr 656.850 |
| 10+ | kr 603.580 |
| 25+ | kr 595.620 |
| 50+ | kr 583.720 |
| 100+ | kr 571.810 |
Price for:Each
Minimum: 1
Multiple: 1
kr 710.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-182M500
Order Code4062920
Technical Datasheet
Connector to ConnectorMini FAKRA Jack to Mini FAKRA Jack
Coaxial Cable TypeTFC 302 LL
Impedance50ohm
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Mini FAKRA Jack to Mini FAKRA Jack
Impedance
50ohm
Cable Length - Metric
5m
Product Range
-
Coaxial Cable Type
TFC 302 LL
Cable Length - Imperial
16.4ft
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36666