Reduced PricesOffersContact UsHelpTrack Orderspå dansk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Motion Sensors & Position Sensors
                                                                                                  5. Magnetic Position Sensors
                                                                                                  Print Page

                                                                                                  PS2P-LIN-LA-M002-1-J0-L0000-ELS120-RE

                                                                                                  Hall-Effect Linear Position Sensor, Touchless, 12mm, 7-32V, Simple, CAN, Lateral, L0000

                                                                                                  AMPHENOL PIHER SENSORS AND CONTROLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMPHENOL PIHER SENSORS AND CONTROLS PS2P-LIN-LA-M002-1-J0-L0000-ELS120-RE
                                                                                                  AMPHENOL PIHER SENSORS AND CONTROLS PS2P-LIN-LA-M002-1-J0-L0000-ELS120-RE
                                                                                                  AMPHENOL PIHER SENSORS AND CONTROLS PS2P-LIN-LA-M002-1-J0-L0000-ELS120-RE
                                                                                                  ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
                                                                                                  Manufacturer Part NoPS2P-LIN-LA-M002-1-J0-L0000-ELS120-RE
                                                                                                  Order Code4381898
                                                                                                  Product RangePS2P-LIN Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  10 In Stock

                                                                                                  Need more?

                                                                                                  EXPRESS Next Day Delivery
                                                                                                  Order before 5pm
                                                                                                  FREE Standard Delivery
                                                                                                  on orders kr 0.00 and over
                                                                                                  Accurate delivery times will be calculated in Checkout
                                                                                                  QuantityPrice (ex VAT)
                                                                                                  1+kr 1,075.000
                                                                                                  5+kr 1,038.000
                                                                                                  10+kr 1,004.000
                                                                                                  25+kr 984.240
                                                                                                  50+kr 964.170
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  kr 1,075.00 (ex VAT)
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  AMPHENOL PIHER SENSORS AND CONTROLS
                                                                                                  ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
                                                                                                  Manufacturer Part NoPS2P-LIN-LA-M002-1-J0-L0000-ELS120-RE
                                                                                                  Order Code4381898
                                                                                                  Product RangePS2P-LIN Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage DC Min7V
                                                                                                  Sensor TypeHall-Effect Linear Position Sensor
                                                                                                  Supply Voltage DC Max32V
                                                                                                  Nominal Air Gap3mm
                                                                                                  Maximum Air Gap5mm
                                                                                                  Resolution-
                                                                                                  Linearity± 1%
                                                                                                  Electrical Rotation Angle-
                                                                                                  Supply Voltage Min7V
                                                                                                  Supply Voltage Max32V
                                                                                                  Rotational Life Cycles-
                                                                                                  IP RatingIP67, IP69K
                                                                                                  Sensor HousingFlange Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangePS2P-LIN Series
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  PS2P-LIN-LA-M002-1-J0-L0000-ELS120-RE is a PS2P-LIN series touchless hall-effect linear position sensor. It delivers true touchless sensing for harsh industrial and vehicle environments in a low profile and robust magnetic design. It is placed in separate housings without the need for any gears, bearings or linkages and can be placed anywhere on the moving object. This allows for easy mounting, thereby delivering additional cost reduction on the production line. Furthermore, without wear and tear of radial forces product reliability and lifetime are increased significantly. Application includes bucket position, pedal / throttle position, hitch position, bus suspension / kneeling position, transmission systems (off high), transmission systems, gear shift position, park lock sensor (automotive), HVAC damper actuator monitoring (home & building automation), trim/tilt position (marine), machinery, monitoring of hydraulic valves and controls, IoT modules (industrial).

                                                                                                  • True touchless operation
                                                                                                  • Made for harsh environments, compact and low profile package
                                                                                                  • Virtually unlimited mechanical life, adaptable to user requirements
                                                                                                  • 3mm air gap, ±1mm maximum allowed lateral offset
                                                                                                  • IP67, IP69K sealing, ±10V voltage protection, up to 12bit resolution
                                                                                                  • Lateral magnetic position, simple type, CAN SAE J1939 output
                                                                                                  • 12mm electric linear stroke, 200Hz PWM frequency
                                                                                                  • Voltage supply range from 7V to 15V, 47mA typ supply current
                                                                                                  • Operating temperature range from -40° to +125°C

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage DC Min

                                                                                                  7V

                                                                                                  Supply Voltage DC Max

                                                                                                  32V

                                                                                                  Maximum Air Gap

                                                                                                  5mm

                                                                                                  Linearity

                                                                                                  ± 1%

                                                                                                  Supply Voltage Min

                                                                                                  7V

                                                                                                  Rotational Life Cycles

                                                                                                  -

                                                                                                  Sensor Housing

                                                                                                  Flange Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Sensor Type

                                                                                                  Hall-Effect Linear Position Sensor

                                                                                                  Nominal Air Gap

                                                                                                  3mm

                                                                                                  Resolution

                                                                                                  -

                                                                                                  Electrical Rotation Angle

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  32V

                                                                                                  IP Rating

                                                                                                  IP67, IP69K

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  PS2P-LIN Series

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Spain
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:90318080
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.123921
                                                                                                  Customer Service
                                                                                                  Sales 44 53 66 44
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Danmark AS.
                                                                                                  Registered number: 188324 | Registered office: Lyskær 9, 2730, Herlev, Denmark