Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPS2P-CON-CE-M001-1A0-ERA360-05
Order Code2946975
Product RangePS2P-CON Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 393.000 |
| 5+ | kr 356.870 |
| 10+ | kr 337.760 |
| 25+ | kr 314.420 |
| 50+ | kr 288.920 |
| 100+ | kr 284.600 |
| 250+ | kr 280.370 |
Price for:Each
Minimum: 1
Multiple: 1
kr 393.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPS2P-CON-CE-M001-1A0-ERA360-05
Order Code2946975
Product RangePS2P-CON Series
Technical Datasheet
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Sensor Housing-
Product RangePS2P-CON Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Supply Voltage DC Min
4.5V
Sensor Housing
-
SVHC
No SVHC (23-Jan-2024)
Supply Voltage DC Max
5.5V
Product Range
PS2P-CON Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.554299