Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,198.580 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,198.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoTJM112901
Order Code4703837
Product RangeTJM Series
No. of Contacts8Contacts
Module Body MaterialPEI (Polyetherimide) Body
Contact GenderSocket
Contact Size12
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Current Rating23A
Wire Size AWG Min14AWG
Wire Size AWG Max12AWG
Operating Temperature Range-65°C to +200°C
Product RangeTJM Series
SVHCTo Be Advised
Technical Specifications
No. of Contacts
8Contacts
Contact Gender
Socket
Contact Material
Copper Alloy
Current Rating
23A
Wire Size AWG Max
12AWG
Product Range
TJM Series
Module Body Material
PEI (Polyetherimide) Body
Contact Size
12
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
14AWG
Operating Temperature Range
-65°C to +200°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134