Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-25W
Order Code2293321
Product RangeMIL-DTL-38999 III & IV
Technical Datasheet
6 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 135.670 | 
| 10+ | kr 133.210 | 
| 25+ | kr 124.410 | 
| 100+ | kr 121.940 | 
| 250+ | kr 119.410 | 
| 500+ | kr 116.950 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 135.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-25W
Order Code2293321
Product RangeMIL-DTL-38999 III & IV
Technical Datasheet
Connector Shell Size25
Cable Diameter Max21.67mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 III & IV
For Use WithCircular Connectors
Product Overview
The M85049/38-25W is a straight Strain Relief Clamp for connector family L, size-25/J connector shell and cadmium olive drab over electroless nickel finish, to meet AS85049 requirements. Strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration.
- Provides strain relief and cable tidy
 - No environmental protection offered
 - Alternative to Polamco 96H/97H1 series
 
Applications
Aerospace, Defence, Military
Technical Specifications
Connector Shell Size
25
Strain Relief Material
Aluminium
For Use With
Circular Connectors
Cable Diameter Max
21.67mm
Product Range
MIL-DTL-38999 III & IV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033793