Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoQ8U-05AMMM-QL8A01
Order Code2774863
Product RangeHS-Lok Series
Technical Datasheet
32 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | kr 152.870 |
25+ | kr 146.010 |
50+ | kr 139.070 |
100+ | kr 134.300 |
Price for:Each
Minimum: 10
Multiple: 10
kr 1,528.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoQ8U-05AMMM-QL8A01
Order Code2774863
Product RangeHS-Lok Series
Technical Datasheet
Connector Type AQ8 Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeHS-Lok Series
Technical Specifications
Connector Type A
Q8 Plug
No. of Positions
5 Positions
Cable Length - Imperial
3.28ft
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
HS-Lok Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042321