Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAP04ML-SAPFL-SDA05
Order Code4244839
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 81.190 |
5+ | kr 74.990 |
10+ | kr 68.950 |
25+ | kr 64.550 |
50+ | kr 61.490 |
100+ | kr 58.580 |
250+ | kr 54.920 |
Price for:Each
Minimum: 1
Multiple: 1
kr 81.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAP04ML-SAPFL-SDA05
Order Code4244839
Technical Datasheet
Connector Type AM12 Sensor Straight Plug
Connector Type BM12 Sensor Straight Receptacle
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product Range0
Technical Specifications
Connector Type A
M12 Sensor Straight Plug
No. of Positions
4 Positions
Cable Length - Imperial
19.7"
Connector Type B
M12 Sensor Straight Receptacle
Cable Length - Metric
500mm
Product Range
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028305